Transcend StoreJet 25H3 2.5 in 2 TB External Portable Hard Drive
- RS Stock No.:
- 124-9715
- Distrelec Article No.:
- 302-26-599
- Mfr. Part No.:
- TS2TSJ25H3P
- Brand:
- Transcend
Subtotal (1 unit)*
$478.39
(exc. GST)
$526.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $478.39 |
*price indicative
- RS Stock No.:
- 124-9715
- Distrelec Article No.:
- 302-26-599
- Mfr. Part No.:
- TS2TSJ25H3P
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | HDD | |
| Memory Size | 2TB | |
| Product Type | Portable Hard Drive | |
| Model Number | StoreJet 25H3 | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Interface Type | USB 3.0 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | +55°C | |
| Length | 131.8mm | |
| Height | 16.3mm | |
| Width | 80.8mm | |
| Standards/Approvals | CE, EAC, FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type HDD | ||
Memory Size 2TB | ||
Product Type Portable Hard Drive | ||
Model Number StoreJet 25H3 | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Interface Type USB 3.0 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature +55°C | ||
Length 131.8mm | ||
Height 16.3mm | ||
Width 80.8mm | ||
Standards/Approvals CE, EAC, FCC | ||
- COO (Country of Origin):
- TW
Transcend Portable Hard Drive, 2TB Capacity, 2.5 inch Form Factor - TS2TSJ25H3P
This portable hard drive is a reliable external storage solution designed for users requiring durable data management. The Transcend StoreJet 25H3 features a 2.5-inch form factor, providing a compact design perfect for on-the-go applications. With a storage capacity of 2TB and a high-speed USB 3.1 interface, it offers ample space for backup and transfer of important files.
Features & Benefits
• Advanced shock protection ensures data safety during transport
• High-speed USB 3.1 provides rapid data transfer rates
• Lightweight design makes it ideal for travel and portability
• Compact dimensions facilitate easy storage and handling
• Rubber casing adds an extra layer of durability
• One-Touch Auto-Backup Button simplifies data management
Applications
• Used with laptops and desktops for extensive file storage
• Suitable for archiving large project files in mechanical industries
• Ideal for transferring and backing up electronic design data
• Utilised by automation professionals for quick data access
• For users needing robust external storage solutions
How does the shock protection system enhance data integrity?
The shock protection system comprises a combination of a durable outer casing and internal suspension damper, which minimises the impact from accidental falls. This design adheres to UK military drop-test standards, ensuring that stored data remains intact even under pressure.
What advantages does the USB 3.1 interface provide during data transfer?
Utilising the USB 3.1 interface allows for significantly faster data transfer speeds compared to earlier USB versions. This efficiency is crucial when dealing with large files, reducing wait times and enhancing productivity in environments that require quick file management.
Can it be used with multiple operating systems?
Yes, this external hard drive supports a variety of operating systems, including Windows 8, Windows 7, Mac OS 9.0 or later, as well as Linux Kernel 2.4.2 or later. This compatibility makes it versatile for various user needs across platforms.
Related links
- Transcend StoreJet 25H3 2.5 in 2 TB External Portable Hard Drive
- Transcend StoreJet 25H3 2.5 in 1 TB External Portable Hard Drive
- Verbatim Store 'n' Go 2.5 in 2 TB External Portable Hard Drive
- Verbatim 2 TB External Portable Hard Drive
- Freecom ToughDrive 2 TB External Portable Hard Drive
- Apricorn Aegis Padlock DT Portable 2 TB External Portable Hard Drive
- Apricorn Aegis Bio 3 Portable 2 TB External Portable Hard Drive
- Verbatim 1 TB External Portable Hard Drive
