Transcend mSATA 128 GB Internal SSD
- RS Stock No.:
- 683-182
- Mfr. Part No.:
- TS128GMSA470T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$481.61
(exc. GST)
$529.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.61 |
*price indicative
- RS Stock No.:
- 683-182
- Mfr. Part No.:
- TS128GMSA470T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | UKCA | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals UKCA | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Capacity, mSATA Form Factor - TS128GMSA470T-VS1
This solid-state drive provides Compact internal storage for embedded and industrial systems, offering robust operation across demanding temperature ranges. Designed for mSATA interfaces, it connects via a SATA III 6Gb/s link to deliver persistent flash storage in small-form-factor devices used in automation and electronics environments.
Features and Benefits:
• 128GB capacity for consistent onboard data retention and logging
• 3D NAND flash for improved storage density and endurance
• Industrial-grade construction enabling sustained operation in harsh settings
• Operates reliably from -20°C to 75°C for wide-temperature deployments
• SATA III 6Gb/s Interface for high-throughput data transfers
• UKCA approval supporting use within regulated UK installations
• 3D NAND flash for improved storage density and endurance
• Industrial-grade construction enabling sustained operation in harsh settings
• Operates reliably from -20°C to 75°C for wide-temperature deployments
• SATA III 6Gb/s Interface for high-throughput data transfers
• UKCA approval supporting use within regulated UK installations
Applications
• Suitable for embedded controllers in factory automation
• Ideal for data logging in industrial monitoring systems
• Used with industrial PCs in electrical control cabinets
• Can be used for firmware storage in robotics and motion control
• Used for Compact storage in constrained-space electronic modules
• Ideal for data logging in industrial monitoring systems
• Used with industrial PCs in electrical control cabinets
• Can be used for firmware storage in robotics and motion control
• Used for Compact storage in constrained-space electronic modules
What physical form factor does it use for integration into Compact equipment?
It is supplied in an mSATA form factor designed for low-profile slots, facilitating installation in small enclosures and add-on modules.
How does the drive handle soldering or reflow-sensitive assembly processes?
Its low-height profile reduces mechanical protrusion during board assembly, and the industrial specification implies suitability for standard PCB mounting practices.
What Interface requirements should be met on the host controller?
The host must support a SATA III 6Gb/s mSATA connection to enable full signalling and bandwidth compatibility.
Which environmental certification applies for deployment within UK systems?
It carries UKCA approval indicating conformity with applicable UK regulatory marking for electronic components.
