Transcend M.2 512 GB Internal SSD

Subtotal (1 unit)*

$1,850.26

(exc. GST)

$2,035.29

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$1,850.26

*price indicative

RS Stock No.:
683-141
Mfr. Part No.:
TS512GMTE720T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

512GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

3.58mm

Standards/Approvals

UKCA

Width

22mm

Length

80mm

COO (Country of Origin):
TW

Transcend SSD, 512GB Storage Capacity, M.2 Form Factor - TS512GMTE720T-VS1


This SSD is a Compact internal storage device engineered for high-throughput computing and embedded systems. It connects via an NVMe PCIe Gen4 x4 Interface to deliver accelerated data transfer for demanding tasks in industrial and professional environments. The drive is presented in an M.2 form factor suited to Compact hosts and carries UKCA approval for regional conformity.

Features and Benefits:


• 512GB capacity enabling large dataset and programme storage
• PCIe Gen4 x4 Interface providing high-bandwidth data transfer
• 3D NAND structure offering enhanced storage density and endurance
• Industrial-grade construction supporting robust operational use
• Operating range from -20°C to 75°C for wide-temperature deployment
• Thin 3.58mm profile fitting constrained M.2 slots

Applications


• Suitable for automation controllers requiring fast local storage
• Ideal for electronics test rigs handling intensive logging
• Used for industrial Vision systems needing Rapid frame writes
• Can be used for embedded drives in electrical distribution units
• Suitable for mechanical design workstations running heavy I/O tasks

What physical size should I plan for when fitting this device?


The module is 80mm long and 22mm wide to match M.2 2280 mounting dimensions.

How does the drive manage high-temperature environments?


It operates reliably up to 75°C, enabling continuous operation in heated enclosures without thermal derating.

Is the product suitable for integration into enclosed industrial equipment?


Yes, its industrial-grade build and -20°C minimum operating point make it appropriate for sealed cabinets and field installations.

Which Interface must the host support to use this drive?


The host needs an M.2 slot with NVMe over PCIe Gen4 x4 signalling to access full performance.

What memory technology underpins the device’s storage characteristics?


The drive uses 3D NAND flash, which increases bit density while supporting sustained write cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy