Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-177
- Mfr. Part No.:
- TS512GMTE712P-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$2,022.89
(exc. GST)
$2,225.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,022.89 |
*price indicative
- RS Stock No.:
- 683-177
- Mfr. Part No.:
- TS512GMTE712P-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.88mm | |
| Length | 80mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.88mm | ||
Length 80mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, NVMe PCIe Gen 4 x4 Interface Type - TS512GMTE712P-VS1
This SSD provides high-performance solid-state storage for industrial and embedded environments, designed to operate reliably across a wide temperature range. It connects via an NVMe PCIe Gen4 x4 Interface to deliver fast data access for automation and electronics systems while meeting UKCA regulatory expectations.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface for high-throughput data transfer
• 512GB capacity delivering substantial on-board storage
• 256-bit AES encryption for secure data-at-rest protection
• 3D NAND technology for improved storage density and endurance
• Industrial-grade design enabling operation from -40°C to 85°C
• M.2 form factor compatible with 80mm length, 3.88mm height
• 512GB capacity delivering substantial on-board storage
• 256-bit AES encryption for secure data-at-rest protection
• 3D NAND technology for improved storage density and endurance
• Industrial-grade design enabling operation from -40°C to 85°C
• M.2 form factor compatible with 80mm length, 3.88mm height
Applications
• Suitable for industrial control units in automation systems
• Ideal for embedded computing in electrical and mechanical devices
• Used with server platforms requiring Compact NVMe storage
• Can be used for data logging in harsh temperature environments
• Ideal for embedded computing in electrical and mechanical devices
• Used with server platforms requiring Compact NVMe storage
• Can be used for data logging in harsh temperature environments
What physical Interface does it use for system integration?
It uses a PCIe Gen4 x4 NVMe connection on an M.2 module for direct motherboard insertion and low-latency access.
How does its construction suit Compact designs?
The module adopts an M.2 profile with 80mm length and 3.88mm height to fit constrained internal bays.
What temperature extremes can it tolerate during operation?
It is specified to operate continuously between -40°C and 85°C, supporting high-temperature applications.
What type of flash memory is implemented and why does it matter?
It employs 3D NAND, which increases storage density and contributes to improved endurance for write-heavy tasks.
