Transcend M.2 64 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-165
Mfr. Part No.:
TS64GMTS560TI-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

64GB

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Height

3.58mm

Length

42mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 64GB Memory size, M.2 Form Factor - TS64GMTS560TI-VS1


This SSD is a Compact internal storage device designed for embedded and industrial applications, providing solid-state performance in constrained installations. It connects via a SATA III 6 Gb/s Interface and is intended for use where robust temperature endurance and a small form factor are required in automation, electronics and mechanical control systems.

Features and Benefits:


• 3D NAND flash provides higher density and endurance for sustained writes
• Rated for operation up to 85°C allowing use in hot environments
• Functional down to -40°C for low-temperature deployments
• Industrial-grade construction supports demanding operational cycles
• M.2 2242 form factor enables space-saving integration in tight enclosures

Applications


• Suitable for data logging in industrial automation controllers
• Ideal for embedded computing in electrical control panels
• Used with Compact single-board computers in robotics
• Can be used for firmware storage in mechanical motion controllers

Which Interface should I plan for on my host board?


Fit a SATA III-compatible M.2 slot wired for 6 Gb/s signalling to ensure full link speed and correct protocol operation.

How does the device suit continuous-operation systems?


The device is specified as industrial grade, meaning it is designed for extended duty cycles and sustained operation typical of control and monitoring systems.

What physical connector and board profile does it require?


It is supplied in the M.2 2242 board profile, using the standard M.2 edge connector for SATA signalling and requiring a 42mm length mounting position.

Are there certification marks relevant for UK deployment?


It carries UKCA marking, indicating it meets the applicable product assessment requirements for the UK market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy