Transcend Half-Slim 128 GB Internal SSD
- RS Stock No.:
- 683-040
- Mfr. Part No.:
- TS128GHSD460I-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$467.22
(exc. GST)
$513.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.22 |
*price indicative
- RS Stock No.:
- 683-040
- Mfr. Part No.:
- TS128GHSD460I-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Half-Slim | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.85mm | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Half-Slim | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 4.85mm | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, Half-Slim Form Factor - TS128GHSD460I-VS1
This SSD is a Compact internal storage device designed for embedded and industrial computing environments where space and thermal resilience matter. It uses 3D NAND technology and connects via a SATA III 6Gb/s Interface to provide solid-state storage suitable for ruggedised systems and constrained form-factor installations.
Features and Benefits:
• 128GB capacity for substantial onboard data retention
• Industrial-grade construction for continuous operation
• Operates from -40°C to 85°C for harsh-temperature deployments
• Half-slim form factor for tight installation spaces
• SATA 6Gb/s Interface for consistent data throughput
• 3D NAND flash for Durable write endurance
• Industrial-grade construction for continuous operation
• Operates from -40°C to 85°C for harsh-temperature deployments
• Half-slim form factor for tight installation spaces
• SATA 6Gb/s Interface for consistent data throughput
• 3D NAND flash for Durable write endurance
Applications
• Suitable for industrial PCs requiring onboard flash storage
• Ideal for embedded controllers in automation systems
• Used with panel PCs in factory-floor environments
• Can be used for storage in Compact laptops for testing rigs
• Suitable for edge devices handling local data logging
• Ideal for embedded controllers in automation systems
• Used with panel PCs in factory-floor environments
• Can be used for storage in Compact laptops for testing rigs
• Suitable for edge devices handling local data logging
What physical mounting footprint should I prepare for?
The drive occupies a half-slim outline with a length of 50.8mm and a width of 29.85 mm, and a low-profile height of 4.85mm suitable for narrow drive bays.
How does the device cope with elevated operating temperatures?
It is specified to function continuously up to 85°C and down to -40°C, enabling deployment close to heat-generating components without Active cooling.
Which Interface and transport rates does it support?
It connects using the SATA III Interface and supports the 6Gb/s link speed typical of that standard for host communication.
Is this product intended for internal or external installation?
The unit is designed for internal installation within the host system chassis.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend MSM360 mSATA 128 GB Internal SSD
- Transcend MSA370 mSATA 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend HSD370 SlimSATA 128 GB Internal SSD Hard Drive
- Transcend SSD420 2.5 in 128 GB Internal SSD
