Transcend 2.5 in 8 TB Internal SSD
- RS Stock No.:
- 683-148
- Mfr. Part No.:
- TS8TUTE210T
- Brand:
- Transcend
Subtotal (1 unit)*
$25,542.67
(exc. GST)
$28,096.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,542.67 |
*price indicative
- RS Stock No.:
- 683-148
- Mfr. Part No.:
- TS8TUTE210T
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 8TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 8TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 8TB Memory size, NVMe PCIe Gen 4 x4 Interface Type - TS8TUTE210T
This SSD provides high-capacity, industrial-grade solid-state storage for demanding on-site and rack-mount environments. It connects via a PCIe Gen4 x4 NVMe Interface to deliver fast data access and is intended for internal use where sustained throughput and robustness are required. The unit is designed to meet the needs of automation and industrial electronics professionals who require large, persistent storage in a Compact 2.5in form.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enables higher throughput and lower latency
• 8TB capacity supports large datasets and extended logging
• Industrial-rated construction tolerates harsh operational conditions
• Operating range from -20°C to 75°C sustains performance in extremes
• 3D NAND architecture improves storage density and endurance
• 8TB capacity supports large datasets and extended logging
• Industrial-rated construction tolerates harsh operational conditions
• Operating range from -20°C to 75°C sustains performance in extremes
• 3D NAND architecture improves storage density and endurance
Applications
• Suitable for embedded controllers in industrial automation systems
• Ideal for data logging and long-term storage in test rigs
• Used with industrial servers requiring large internal capacity
• Can be used for firmware and application storage in control panels
• Ideal for data logging and long-term storage in test rigs
• Used with industrial servers requiring large internal capacity
• Can be used for firmware and application storage in control panels
What form factor is used for integration into equipment?
It uses a 2.5in form that fits standard 2.5in drive bays and brackets for straightforward installation into existing chassis.
Which temperature extremes can it operate within on-site?
The device functions across a minimum of -20°C up to a maximum of 75°C, allowing deployment in cold stores and heated enclosures.
What type of flash memory underpins capacity and endurance?
The drive employs 3D NAND flash, which provides higher bit density for large-capacity configurations.
Is the drive intended for internal or external mounting in systems?
It is designed for internal installation, connecting directly to host systems via the NVMe PCIe interface.
What certification denotes regional approval for certain markets?
It carries UKCA approval, indicating it meets the applicable regulatory requirements for the United Kingdom.
