Festo LFR Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 4772771

Subtotal (1 unit)*

$342.39

(exc. GST)

$376.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.39

*price indicative

RS Stock No.:
289-1688
Mfr. Part No.:
LFR-1/2-D-16-O-MIDI-T18-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

1970L/min

Maximum Operating Pressure

20 bar

Series

LFR

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

To EU Explosion Protection (ATEX), To UK EX instructions

Bowl Material

Wrought Aluminium Alloy

Pressure Setting Range

0.5 bar → 16 bar

Model Number

4772771

COO (Country of Origin):
HU

Festo LFR Series Filter Regulator, 0.5-16 bar Pressure Setting Range, 1/2 inch Port size - LFR-1/2-D-16-O-MIDI-T18-EX4, Numeric Part Number: 4772771


This filter regulator is a pressure-conditioning device designed for pneumatic systems in hazardous environments, providing regulated supply and particle separation for compressed Air networks. It is intended for installation where controlled outlet pressure and fluid cleanliness are required, while operating across a wide ambient temperature range.

Features and Benefits:


• 0.5-16 bar adjustable delivery for precise pressure control
• 1970 L/min maximum throughput for high-demand circuits
• 40 μm element removes fine particulates to protect actuators
• 1/2 in G ports for standard pneumatic connections
• Manual drain with aluminium bowl for accessible maintenance
• Rated to 20 bar for robust upstream pressure tolerance

Applications


• Suitable for pneumatic valve islands in factory automation
• Ideal for control cabinets in electrical distribution systems
• Used with actuators and cylinders in mechanical assembly lines
• Can be used for instrument Air supply in hazardous zones

What temperatures can it withstand in typical installations?


It operates between -20°C and 80°C, covering cold storage to heated plant rooms.

How is the bowl constructed for routine servicing?


The fluid collection Vessel is formed from a wrought aluminium alloy to allow Visual inspection and manual condensate removal.

Which thread standard should installers prepare for?


Connections follow the G thread format and require fittings compatible with 1/2 in G ports.

What certification supports use in explosive atmospheres?


It conforms to both EU and UK explosion protection regulations suitable for zoned installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy