Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 588774
- RS Stock No.:
- 651-029
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M
- Brand:
- Festo
Subtotal (1 unit)*
$196.11
(exc. GST)
$215.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.11 |
*price indicative
- RS Stock No.:
- 651-029
- Mfr. Part No.:
- MS6-LFR-1/2-D7-E-R-M
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 4500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Bowl Material | Polycarbonate | |
| Model Number | 588774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 4500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Bowl Material Polycarbonate | ||
Model Number 588774 | ||
- COO (Country of Origin):
- HU
Festo MS Filter/Regulator (FR) Assembly, 1/2 inches Port Size, 40 μm Filtration Size - MS6-LFR-1/2-D7-E-R-M, Numeric Part Number:588774
This filter/regulator assembly provides conditioned compressed Air by combining particulate removal with pressure regulation for industrial pneumatic systems. It is intended for use where Airflow management and particulate filtration are required within automated and mechanical setups, operating across typical workshop temperature ranges and moderate pressures.
Features and Benefits:
• 40μm element delivers particle removal to protect downstream valves and actuators
• 4500 l/min maximum flow supports high-demand pneumatic circuits
• Manual drain allows controlled condensate removal without tools
• Polycarbonate bowl offers Visual fluid-level inspection for maintenance
• Rated to 20 bar working pressure for robust system regulation
• Operates between -10°C and 60°C for varied environmental conditions
• 4500 l/min maximum flow supports high-demand pneumatic circuits
• Manual drain allows controlled condensate removal without tools
• Polycarbonate bowl offers Visual fluid-level inspection for maintenance
• Rated to 20 bar working pressure for robust system regulation
• Operates between -10°C and 60°C for varied environmental conditions
Applications
• Suitable for compressed Air supply to assembly-line actuators
• Ideal for plant Air header conditioning before control valves
• Used with pneumatic tools requiring clean, regulated Air
• Can be used for instrumentation racks needing steady pressure
• Suitable for workshop filtration upstream of Air dryers
• Ideal for plant Air header conditioning before control valves
• Used with pneumatic tools requiring clean, regulated Air
• Can be used for instrumentation racks needing steady pressure
• Suitable for workshop filtration upstream of Air dryers
What port connection does it use for installation?
It uses a G-threaded 1/2 in port compatible with BSPP fittings for direct pipework integration.
How does the bowl material aid routine inspection?
The transparent polycarbonate construction permits Visual checks of accumulated condensate and contaminant levels without dismantling.
What is the units response to high flow demand?
The device can deliver up to 4500 l/min, maintaining pressure regulation under substantial volumetric draw when installed correctly.
Which environmental limits should be observed during use?
Avoid operation below -10°C or above 60°C to maintain material performance and regulator stability.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8232891
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-RG-AS
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 588899
- Festo MS6 Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D7-E-R-M-A4-AS
- Festo MS Filter Regulator G1 in 20 bar, 8232922
- Festo MS Filter Regulator G3/4 in 20 bar, 8232913
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
- Festo MS Filter Regulator G1/4 in 20 bar, 8232898
