Festo LFR Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 4772769
- RS Stock No.:
- 289-1697
- Mfr. Part No.:
- LFR-1/2-D-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$342.39
(exc. GST)
$376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.39 |
*price indicative
- RS Stock No.:
- 289-1697
- Mfr. Part No.:
- LFR-1/2-D-O-MIDI-T18-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 3400L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UK EX instructions, EU Explosion Protection (ATEX) | |
| Pressure Setting Range | 0.5 bar → 12 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 4772769 | |
| Pressure Gauge Port Thread Standard | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 3400L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UK EX instructions, EU Explosion Protection (ATEX) | ||
Pressure Setting Range 0.5 bar → 12 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 4772769 | ||
Pressure Gauge Port Thread Standard G 1/4 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is a Midi sized metal design. It offers a reliable solution for various applications, providing efficient filtration and pressure regulation for optimal performance.
Equipped with a rotary knob with detent for easy operation
42 ml for effective moisture removal
0.5 bar to 12 bar for precise controlpressure
ATEX and UK EX approved for safe operation
Related links
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772765
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772764
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772767
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
