Festo LFR Filter Regulator, 5 μm, 1/4 in G, Manual, 20 bar, 4772766
- RS Stock No.:
- 289-1698
- Mfr. Part No.:
- LFR-1/4-D-16-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$286.64
(exc. GST)
$315.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $286.64 |
*price indicative
- RS Stock No.:
- 289-1698
- Mfr. Part No.:
- LFR-1/4-D-16-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1370L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Zone 2 (ATEX), ATEX category dust II 2D, Zone 1 (ATEX), ATEX category gas II 2G, Ex h IIC T6 Gb X, Zone 22 (ATEX), Zone 21 (ATEX), Zone 21 (UKEX), EPL Db (GB), EU Explosion Protection (ATEX), UK EX instructions, EPL Gb (GB), Ex h IIIC T85°C Db X, Zone 1 (UKEX) | |
| Model Number | 4772766 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Pressure Setting Range | 0.5 → 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1370L/min | ||
Maximum Operating Pressure 20 bar | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Zone 2 (ATEX), ATEX category dust II 2D, Zone 1 (ATEX), ATEX category gas II 2G, Ex h IIC T6 Gb X, Zone 22 (ATEX), Zone 21 (ATEX), Zone 21 (UKEX), EPL Db (GB), EU Explosion Protection (ATEX), UK EX instructions, EPL Gb (GB), Ex h IIIC T85°C Db X, Zone 1 (UKEX) | ||
Model Number 4772766 | ||
Bowl Material Wrought Aluminium Alloy | ||
Pressure Setting Range 0.5 → 16 bar | ||
- COO (Country of Origin):
- HU
Related links
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772764
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772767
- Festo Filter Regulator Manual 4772778
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
