Festo LFR Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 159584
- RS Stock No.:
- 202-4286
- Mfr. Part No.:
- LFR-1/2-D-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$411.01
(exc. GST)
$452.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.01 |
*price indicative
- RS Stock No.:
- 202-4286
- Mfr. Part No.:
- LFR-1/2-D-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 3400L/min | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:8:4), Compressed air to ISO 8573-1:2010 (-:9:-) | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 159584 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 3400L/min | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:8:4), Compressed air to ISO 8573-1:2010 (-:9:-) | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 159584 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 40 μm, G 1/2, 16 Bar - LFR Series - LFR-1/2-D-MIDI
This Festo combination unit of filter, regulator and lubricator is compact and lightweight. It's used together with a compressor to clean, oil and control the pressure of compressed air. The unit's filter cartridge is capable of removing air contaminants up to 40 microns in size and offers good particle separation at a high airflow rate. Its manually draining filter bowl is made from transparent polycarbonate with a removable metal housing. This means you can clearly see when the filter needs to be drained.
• Maximum operating pressure of 16 bar
• Maximum condensate volume of 43 cm³
• Standard nominal flow rate of 3400 l/min
• Rotary knob with lock
• G 1/2 port connection
• Pneumatic connector of 55 mm
• Vertical assembly position of +/- 5°
• Supplied with a pressure gauge
• Operating temperature range of -10°C to +60°C
• Midi size
Range Information
• This product is part of the FESTO D range of compressed air preparation components with reinforced polyamide housings
• All the units in this series are freely compatible with each other
• D series components are designed to be space-saving and comprise all the equipment necessary for industrial air preparation
The Festo series D is a 1/2 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with manual condensate drain. It has rotary knob with lock.
MIDI(55mm) pneumatic connector
Assembly position - vertical +/- 5°
Related links
- Festo LFR Filter Regulator 1/2 in G 16 bar, 162722
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
- Festo LFR Filter Regulator 3/4 in G 16 bar, 162683
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 185727
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192444
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192443
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
