Festo Filter Regulator, 5 μm, Manual, 20 bar, 4772779
- RS Stock No.:
- 288-3461
- Mfr. Part No.:
- LFR-N1/2-D-16-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$342.39
(exc. GST)
$376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.39 |
*price indicative
- RS Stock No.:
- 288-3461
- Mfr. Part No.:
- LFR-N1/2-D-16-O-MIDI-T18-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1970L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 4772779 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1970L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 4772779 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Integrated metal bowl guard for added protection
Rotary knob with detent for easy actuator lock
Prepared for either analogue or digital pressure display
Certified for use in potentially explosive atmospheres
High corrosion resistance for durability in harsh conditions
RoHS-compliant materials for environmental safety
Related links
- Festo Filter Regulator Manual 4772778
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo Filter Regulator Manual 4772777
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772771
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772767
