Festo LFR Filter Regulator, 5 μm, NPTF 1/4, Manual, 20 bar, 4772774

Subtotal (1 unit)*

$286.64

(exc. GST)

$315.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.64

*price indicative

RS Stock No.:
289-0917
Mfr. Part No.:
LFR-N1/4-D-16-5M-O-MIDI-T18-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

NPTF 1/4

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

1370L/min

Series

LFR

Connection Thread Standard

NPT

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

To EU Explosion Protection (ATEX)

Pressure Setting Range

0.5 bar → 16 bar

Bowl Material

Wrought Aluminium Alloy

Model Number

4772774

COO (Country of Origin):
HU
The Festo Filter regulator is designed for compressed air and inert gases. It features a compact Midi size and a metal bowl guard for durability and efficiency in air preparation systems.

Actuator lock with rotary knob for easy operation

Integrated metal bowl guard for protection

Prepared for pressure gauge or display

CE marked for explosion protection compliance

High corrosion resistance for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy