Festo LFR Filter Regulator, 5 μm, 1/4 in G, Automatic, 12 bar, 4772764
- RS Stock No.:
- 289-1700
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$286.64
(exc. GST)
$315.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.64 |
*price indicative
- RS Stock No.:
- 289-1700
- Mfr. Part No.:
- LFR-1/4-D-5M-O-MIDI-T18-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1600L/min | |
| Series | LFR | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010, UKCA, DIN1343, ATEX, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 4772764 | |
| Pressure Gauge Port Thread Standard | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1600L/min | ||
Series LFR | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010, UKCA, DIN1343, ATEX, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 4772764 | ||
Pressure Gauge Port Thread Standard G 1/4 | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed to provide efficient Air preparation with a high degree of filtration. With features like a rotary knob with detent and a pressure regulation range from 0.5 bar to 12 bar, this product ensures reliable performance in various applications.
Actuator lock with rotary knob for easy adjustment
Integrated bowl guard for added protection
Prepared for both analogue and digital pressure display
Compliant with corrosion resistance class CRC 3 for durability
Certified for high explosion protectio
Related links
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772772
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo LFR Filter Regulator 1/2 in NPT 20 bar, 4772776
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772770
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772767
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772765
