Festo LFR Filter Regulator, 40 μm, 1/8 in G, Manual, 16 bar, 159630
- RS Stock No.:
- 202-4284
- Distrelec Article No.:
- 301-68-890
- Mfr. Part No.:
- LFR-1/8-D-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$291.75
(exc. GST)
$320.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.75 |
*price indicative
- RS Stock No.:
- 202-4284
- Distrelec Article No.:
- 301-68-890
- Mfr. Part No.:
- LFR-1/8-D-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 750L/min | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (-:9:-), RoHS, ISO8573-1:2010 (7:8:4) | |
| Model Number | 159630 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 750L/min | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (-:9:-), RoHS, ISO8573-1:2010 (7:8:4) | ||
Model Number 159630 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator 40μm G 1/8 - LFR Series - LFR-1/8-D-MINI
This filter regulator from Festo fulfils all the core functions for the preparation of compressed air. It's ideal for standard applications of up to 16 bar where reliability is essential. The unit is lightweight and compact, which saves space in your pneumatic system. Its die-cast zinc housing provides a slim and durable protective casing that's highly resistant to moisture and won't rust easily. The filter regulator is supplied with a pressure gauge and is pre-assembled for quick installation. The necessary mounting accessories are included.
• Bowl material of polycarbonate
• Filtration size of 40 μm
• Manual condensate drain
• Minimum operating pressure of 1 bar
• Can be used with lubricated mediums
• Port connection of G 1/8
• Ambient operating temperature range of -10°C to +60°C
Range Information
• Festo's polymer and metal filter regulator service units from the LFR series can be extended at any time, thanks to their compatibility with all other components in the D series range
• Their high quality and reliability is assured, as the units are pre-assembled and tested before leaving the factory
• This range includes both individual components and combined filter regulator and lubricator units which are supplied ready to install
The Festo series D is a 1/8 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with manual condensate drain. It has rotary knob with lock.
MINI(40mm) pneumatic connector
Assembly position - vertical +/- 5°
Related links
- Festo LFR Filter Regulator 3/8 in G 16 bar, 162682
- Festo LFR Filter Regulator 1/8 in G 12 bar, 185708
- Festo LFR Filter Regulator 1/4 in G 16 bar, 162719
- Festo LFR Filter Regulator Manual 162703
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185731
- Festo LFR Filter Regulator 1/8 in G 12 bar, 159634
- Festo G 1/4 Filter Regulator 1/8 in G 16 bar, 185719
- Festo G 1/8 Filter Regulator 1/8 in G 16 bar, 185767
