Festo MS Filter Regulator, 40 μm, 1/2 in G, Manual, 10 bar, 8098304
- RS Stock No.:
- 253-9236
- Distrelec Article No.:
- 302-82-837
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-BAR-B
- Brand:
- Festo
Subtotal (1 unit)*
$175.91
(exc. GST)
$193.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.91 |
*price indicative
- RS Stock No.:
- 253-9236
- Distrelec Article No.:
- 302-82-837
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-M-AG-BAR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8098304 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8098304 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 5300L/min Flow Rate, Lockable Rotary Knob - MS6-LFR-1/2-D6-E-P-M-AG-BAR-B
This filter regulator from Festo combines two air preparation functions in one, so you won't feel pressure to make space on your pneumatic line. The regulator is simple to operate by turning the knob on top of the unit, allowing you to make small adjustments between 0.3 and 7 bar. This means you can optimise the pressure and ensure your machines run like clockwork. A 40μm filter and bowl work to remove contaminants and condensate from your air input, keeping your supply as clean as a whistle. The bowl and filter are easy to remove when it's time for servicing, while clip-and-thread fixings ensure they stay safe and sound during use.
Features & Benefits
• Modular design makes it easy to combine with other air-preparation devices in the MS series
• Lockable knob prevents accidental pressure changes
• Directly-controlled piston operation for reliable pressure regulation
• 5,300L/min flow rate to work with high-performance systems
Applications
• HVAC installations
• Oil and gas industry
• Water treatment plants
• Food and beverage processing
• Electronics assembly
How do I mount this filter regulator?
For straightforward installation, mount this filter regulator to the front of a panel. It works at +/- 5° to the vertical, so accommodates some misalignment.
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098312
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-BAR-F1A-B
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
