Festo LFR Filter Regulator, 40 μm, 3/4 in G, Manual, 12 bar, 162683
- RS Stock No.:
- 202-9674
- Mfr. Part No.:
- LFR-3/4-D-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$395.73
(exc. GST)
$435.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.73 |
*price indicative
- RS Stock No.:
- 202-9674
- Mfr. Part No.:
- LFR-3/4-D-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3400L/min | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162683 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3400L/min | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162683 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 3/4 inches Port size, 0.5 to 12 Bar Pressure Setting Range - LFR-3/4-D-MIDI, Numeric Part Number: 162683
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, combining particulate removal with pressure regulation to support downstream components. It is designed for use where continuous high-flow Air delivery and adjustable pressure are required within standard industrial temperature ranges.
Features & Benefits
• 3400 L/min maximum flow supports high-demand pneumatic circuits
• 40 μm filtration reduces particulate ingress into equipment
• Manual drain enables controlled condensate removal during maintenance
• 0.5–12 bar adjustable range allows precise downstream pressure setting
• 16 bar maximum pressure rating suits robust supply conditions
• Polycarbonate bowl tolerates operating temperatures of -10 to 60 °C
• 40 μm filtration reduces particulate ingress into equipment
• Manual drain enables controlled condensate removal during maintenance
• 0.5–12 bar adjustable range allows precise downstream pressure setting
• 16 bar maximum pressure rating suits robust supply conditions
• Polycarbonate bowl tolerates operating temperatures of -10 to 60 °C
**Applications**
• Suitable for automation lines requiring high-volume Airflow
• Ideal for pneumatic control panels in electrical assemblies
• Used with actuators and valves in mechanical systems
• Can be used for Air preparation in electronics manufacturing
• Ideal for pneumatic control panels in electrical assemblies
• Used with actuators and valves in mechanical systems
• Can be used for Air preparation in electronics manufacturing
What connection Interface does it use for system integration?
It connects via a G‑threaded port sized at 3/4 in to match common industrial piping and fittings.
How can a pressure indicator be fitted to monitor outputs?
A 3/4 in pressure gauge port with G‑threading accepts standard pressure instruments for local monitoring.
Are there standards relating to its Air quality performance?
It complies with ISO 8573‑1:2010 specifications for compressed Air quality categories.
What environmental approvals or restrictions apply to its materials?
The device meets RoHS directives regarding restricted hazardous substances.
How does the bowl material affect handling and inspection?
The transparent polycarbonate construction permits Visual condensate checks while remaining usable across the products specified temperature range.
Related links
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
- Festo LFR Filter Regulator 3/8 in G 16 bar, 192614
- Festo LFR Filter Regulator 1/2 in G 16 bar, 159584
- Festo LFR Filter Regulator 3/4 in G 16 bar, 192450
- Festo LFR Filter Regulator 1/2 in G 16 bar, 162722
- Festo LFR Filter Regulator 1/4 in G 12 bar, 186484
- Festo LFR Filter Regulator 1/4 in G 16 bar, 162719
