Festo MS Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8098300
- RS Stock No.:
- 253-9233
- Distrelec Article No.:
- 302-82-833
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-BAR-B
- Brand:
- Festo
Subtotal (1 unit)*
$198.82
(exc. GST)
$218.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.82 |
*price indicative
- RS Stock No.:
- 253-9233
- Distrelec Article No.:
- 302-82-833
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-BAR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8098300 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8098300 | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 0.3 to 7 Bar Pressure Regulation Range, Rotary Actuator Knob With Lock - MS6-LFR-1/2-D6-C-P-M-AG-BAR-B
If you're on the hunt for a compact component to clean and control compressed airflow into your pneumatic networks, look no further than this Festo filter regulator. It's a hard worker that does the jobs of two devices but takes up the same area as one, so you can rest assured it's space-efficient. The unit's regulator has a directly actuated diaphragm control valve that manages the input pressure to your system, ensuring consistent flow and letting you take the credit for optimal performance. Its PE filter's 40μm size is small enough to catch tiny dust particles and stop them blocking air tubes and pipes.
Features & Benefits
• G1/2 threaded connection port for simple and time-efficient installation
• Fully automatic drain mechanism empties the condensate bowl for you
• Wide operating pressure range of 2 to 10 bar for flexible use in light-duty to heavy-duty applications
• Can transmit both air and inert gases for versatility
Applications
• Industrial cooling equipment
• Water treatment plants
• Robotics and automation systems
How do I set the pressure level on this filter regulator?
This unit has a rotary actuator that you can use to adjust pressure levels to suit your application's needs. It comes with a lock to keep your chosen settings fixed.
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
