Festo LFR Filter Regulator, 5 μm, 1/2 in G, Manual, 16 bar, 162722
- RS Stock No.:
- 202-4282
- Mfr. Part No.:
- LFR-1/2-D-5M-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$409.22
(exc. GST)
$450.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.22 |
*price indicative
- RS Stock No.:
- 202-4282
- Mfr. Part No.:
- LFR-1/2-D-5M-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2600L/min | |
| Maximum Operating Pressure | 16 bar | |
| Connection Thread Standard | G | |
| Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 162722 | |
| Bowl Material | Metal | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2600L/min | ||
Maximum Operating Pressure 16 bar | ||
Connection Thread Standard G | ||
Series LFR | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 162722 | ||
Bowl Material Metal | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo LFR Series Filter Regulator, 0.5 to 12 Bar Pressure Setting Range, 2600L/min Maximum Flow Rate - LFR-1/2-D-5M-MIDI
This filter regulator provides combined air filtration and pressure regulation for industrial pneumatic systems. It conditions compressed air by removing particulates to protect downstream components while allowing precise adjustment of supply pressure for varied process requirements. The unit is designed for workshop and factory environments where robust materials and a controlled pressure range are required.
Features and Benefits:
• 5 μm filtration captures fine particulates to protect valves and actuators
• 0.5 to 12 bar adjustable setting supports diverse process pressures
• 2600 L/min maximum flow sustains high-demand pneumatic networks
• Metal bowl construction resists mechanical damage in industrial use
• Manual drain allows controlled condensate removal during maintenance
• Rated to 16 bar for compatibility with high-pressure systems
• 0.5 to 12 bar adjustable setting supports diverse process pressures
• 2600 L/min maximum flow sustains high-demand pneumatic networks
• Metal bowl construction resists mechanical damage in industrial use
• Manual drain allows controlled condensate removal during maintenance
• Rated to 16 bar for compatibility with high-pressure systems
Applications
• Suitable for supplying air to machine tool control valves
• Ideal for pneumatic assembly stations requiring high flow
• Used with air-driven actuators in production lines
• Can be used for plant-wide distribution branches with saturated air
• Useful for test rigs needing stable regulated pressure
• Ideal for pneumatic assembly stations requiring high flow
• Used with air-driven actuators in production lines
• Can be used for plant-wide distribution branches with saturated air
• Useful for test rigs needing stable regulated pressure
What temperature conditions can it operate within?
It functions reliably between -10°C and 60°C, covering typical indoor and sheltered outdoor plant conditions.
How does the pressure gauge interface connect?
A 1/2 in port with G-threading is provided for attaching pressure indication instruments.
Which conformity standards relate to air quality and materials?
It meets ISO 8573-1:2010 for compressed air quality categories and complies with RoHS restrictions on hazardous substances.
What connection size is used for the main ports?
The primary ports use 1/2 in G-threaded connections suitable for standard plant fittings.
Related links
- Festo LFR Filter Regulator 3/8 in G 16 bar, 192614
- Festo LFR Filter Regulator 1/2 in G 16 bar, 159584
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo LFR Filter Regulator 1/4 in G 16 bar, 186481
- Festo LFR Filter Regulator 1/4 in G 16 bar, 162719
- Festo LFR Filter Regulator 1/2 in G 20 bar, 4772768
- Festo LFR Filter Regulator 1/4 in G 20 bar, 4772766
- Festo LFR Filter Regulator 3/8 in G 16 bar, 159582
