Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$154.92

(exc. GST)

$170.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.92

*price indicative

RS Stock No.:
127-153
Mfr. Part No.:
180070 XMN341206CR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

320mm

Depth

520mm

Finish

Powder Coated

Height

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton front plate, 4p horizontal for remote operator is part of Eaton's xEnergy Main LV switchgear lineup. It is designed for use with a HxW size of 300x600mm. The front plate is made of steel and features a powder coating surface finishing. With a pr

Robust front plate designed for NZM3 switchgear with a 4p horizontal layout for remote operator

Made of steel with a powder coating surface finishing for durability

Globally marketable and RoHS conform

Versatile solution for electrical cabinet applications

  • RS Stock No. 0127627
  • Mfr. Part No. 180486 XMN44W08C
Each
$1,177.16
  • RS Stock No. 0127288
  • Mfr. Part No. 180512 XMN44W08C-55
Each
$1,196.14
  • RS Stock No. 0127628
  • Mfr. Part No. 180487 XMN43W04C-XR
Each
$608.75
  • RS Stock No. 0127353
  • Mfr. Part No. 180494 XM2N44W10C-XR
Each
$1,392.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy