Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-627
- Mfr. Part No.:
- 180486 XMN44W08C
- Brand:
- Eaton
Subtotal (1 unit)*
$1,177.16
(exc. GST)
$1,294.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,177.16 |
*price indicative
- RS Stock No.:
- 127-627
- Mfr. Part No.:
- 180486 XMN44W08C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
- COO (Country of Origin):
- CZ
The Eaton front plate is a key component of xEnergy Main LV switchgear system. Designed for compatibility with the NZM4 model, this withdrawable front plate has a width of 800mm and a sleek grey finish. With a product weight of 10 kilograms, this front pl
Withdrawable design for easy maintenance and servicing
Sleek grey finish adds a modern touch to electrical cabinets
Steel construction with powder coating for durability and corrosion resistance
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
