Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 124-854
- Mfr. Part No.:
- 178379 XTMP2IX16FM-H550W1000
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,961.22
(exc. GST)
$2,157.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,961.22 |
| 5 - 9 | $1,921.99 |
| 10 + | $1,863.15 |
*price indicative
- RS Stock No.:
- 124-854
- Mfr. Part No.:
- 178379 XTMP2IX16FM-H550W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Mount Type | Fixed | |
| Width | 977mm | |
| Depth | 808mm | |
| Standards/Approvals | RoHS | |
| Height | 583mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 2 | ||
Colour Grey | ||
Material Stainless Steel | ||
Mount Type Fixed | ||
Width 977mm | ||
Depth 808mm | ||
Standards/Approvals RoHS | ||
Height 583mm | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit for 2x IZMX16 is a versatile solution for fixed mounted design with dimensions of 550x1000mm.The xEnergy Main LV switchgear is globally marketable and RoHS compliant, making it a reliable and efficient choice for various applications.
Global marketability for versatile applications
Stainless steel construction for durability and strength
Related links
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
