Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-349
- Mfr. Part No.:
- 180491 XM2N43W08C
- Brand:
- Eaton
Subtotal (1 unit)*
$1,466.21
(exc. GST)
$1,612.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,466.21 |
*price indicative
- RS Stock No.:
- 127-349
- Mfr. Part No.:
- 180491 XM2N43W08C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Number of Gangs | 2 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Depth | 100mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Number of Gangs 2 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Depth 100mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is designed for 2xNZM4, 3 poles, and withdrawable for a section width of 800mm. Made of steel with powder coating finishing, it weighs 17 kilograms and measures 800mm in width and 640mm in height. The produ
Made of steel with powder coating finishing for durability
Globally marketable and compliant with RoHS regulations
Compact and light weight
Suitable for enclosure building width of 800mm and height of 2000mm
Related links
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
