Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$1,009.05

(exc. GST)

$1,109.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,009.05

*price indicative

RS Stock No.:
127-268
Mfr. Part No.:
180502 XMN44F06C-55
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

4

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

600mm

Mount Type

Fixed

Depth

120mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is a reliable and efficient solution for your electrical cabinet needs. With a product weight of 10 kilograms, it is suitable for enclosure building width of 600mm and height of 2000mm.

Ensures easy installation and handling

Compatible with standard cabinet sizes

Fits perfectly in designated spaces

Steel material with powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy