Eaton Grey Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 124-852
- Mfr. Part No.:
- 178378 XTMP2IX16FM-H550W800
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,740.95
(exc. GST)
$1,915.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,740.95 |
| 5 - 9 | $1,706.12 |
| 10 + | $1,653.89 |
*price indicative
- RS Stock No.:
- 124-852
- Mfr. Part No.:
- 178378 XTMP2IX16FM-H550W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 777mm | |
| Depth | 808mm | |
| Standards/Approvals | RoHS | |
| Height | 583mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 777mm | ||
Depth 808mm | ||
Standards/Approvals RoHS | ||
Height 583mm | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit is designed for 2x IZMX16 units with a fixed mounted design, measuring HxW=550x800mm. It is part of the xEnergy Main LV switchgear family, globally marketable and RoHS conform.
Made of stainless steel for durability
Suitable dimensions for enclosure buildings
Part of the xEnergy Main LV switchgear family
Related links
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
