Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-628
- Mfr. Part No.:
- 180487 XMN43W04C-XR
- Brand:
- Eaton
Subtotal (1 unit)*
$608.75
(exc. GST)
$669.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.75 |
*price indicative
- RS Stock No.:
- 127-628
- Mfr. Part No.:
- 180487 XMN43W04C-XR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 420mm | |
| Depth | 90mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 420mm | ||
Depth 90mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate is designed for NZM4, 3p, withdrawable plus remote operator, with a width of 425mm in grey color. With a product weight of 7 kilograms, it is RoHS conform and globally marketable. The steel material with powder coa
Steel material with powder coating finishing for durability
Globally marketable making it suitable for various applications
- RS Stock No. 0127627
- Mfr. Part No. 180486 XMN44W08C
Each
$1,177.16
- RS Stock No. 0127626
- Mfr. Part No. 180485 XMN44W06C
Each
$627.67
- RS Stock No. 0127153
- Mfr. Part No. 180070 XMN341206CR
Each
$154.92
- RS Stock No. 0127286
- Mfr. Part No. 180511 XMN44W06C-55
Each
$1,148.79
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate












