Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$1,136.98

(exc. GST)

$1,250.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,136.98

*price indicative

RS Stock No.:
127-291
Mfr. Part No.:
180514 XMN43W06C-55-XR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

3

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

600mm

Depth

170mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate for NZM4, 3p, withdrawable plus remote operator with a width of 600mm and IP55 protection in a sleek grey finish. Ideal for various applications, this product ensures high performance and durability in electrical i

RoHS compliant for environmental sustainability

Designed for ease of installation and maintenance

Steel construction with powder coating for enhanced durability

Part of the globally marketable xEnergy Main LV switchgear family

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy