Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$1,144.09

(exc. GST)

$1,258.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,144.09

*price indicative

RS Stock No.:
127-292
Mfr. Part No.:
180515 XMN44W06C-55-XR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Number of Gangs

1

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

600mm

Depth

170mm

Finish

Powder Coated

Height

640mm

Standards/Approvals

RoHS

For Use With

Enclosure Building

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is a reliable solution for electrical control applications. With a width of 600mm and a height of 640mm, this front plate is designed for NZM4, 4 poles, withdrawable plus remote operator, offering IP55 protection i

Steel construction with powder coating for durability

Complies with RoHS standards for environmental responsibility

Product weight of 105 kilograms for robust performance

Globally marketable xEnergy Main LV switchgear

  • RS Stock No. 0127627
  • Mfr. Part No. 180486 XMN44W08C
Each
$1,177.16
  • RS Stock No. 0127286
  • Mfr. Part No. 180511 XMN44W06C-55
Each
$1,148.79
  • RS Stock No. 0127626
  • Mfr. Part No. 180485 XMN44W06C
Each
$627.67
  • RS Stock No. 0127628
  • Mfr. Part No. 180487 XMN43W04C-XR
Each
$608.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy