Eaton Grey 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-723
- Mfr. Part No.:
- 177102 XMN44F04C
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$362.44
(exc. GST)
$398.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $362.44 |
| 5 - 9 | $355.19 |
| 10 + | $344.31 |
*price indicative
- RS Stock No.:
- 124-723
- Mfr. Part No.:
- 177102 XMN44F04C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 425mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 425mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is a fixed version designed for NZM4 circuit breakers. With a width of 425mm and a sleek grey finish, this front plate is suitable for enclosure building height of 2000mm. It is made of durable steel and features a powder coating surface finishing.
Fixed mounted design
Made of durable steel with a powder coating surface finishing
RoHS conform and globally marketable
Ensures secure and organized switchgear installation
- RS Stock No. 0124726
- Mfr. Part No. 177104 XMN43F06C
Each
$412.15
- RS Stock No. 0124720
- Mfr. Part No. 177100 XMN43F04C
Each
$352.94
- RS Stock No. 0124722
- Mfr. Part No. 177101 XMN43F04C-XMV
Each
$364.76
- RS Stock No. 0124731
- Mfr. Part No. 177108 XMN4F08C
Each
$452.39
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate












