Eaton Grey 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-726
- Mfr. Part No.:
- 177104 XMN43F06C
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$412.15
(exc. GST)
$453.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $412.15 |
| 5 - 9 | $403.92 |
| 10 + | $391.55 |
*price indicative
- RS Stock No.:
- 124-726
- Mfr. Part No.:
- 177104 XMN43F06C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 592mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 592mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is a high-quality component designed to enhance the functionality and efficiency of your electrical cabinet. With its fixed version and a width of 600mm, this front plate is perfect for NZM4 applications. The grey color adds a professional touch to your setup. Made from durable sheet steel and powder-spray painted with RAL 7035, this front plate is built to last. It comes with all the necessary mounting material, making installation quick and easy.
Fixed mounted design for easy installation
Made from durable sheet steel for long-lasting performance
Powder-spray painted with RAL 7035 for a professional look
Includes all necessary mounting material for convenient setup
Designed to meet internation
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton 1 Gang Front Plate Steel Faceplate
