Eaton Grey 1 Gang Front Plate Steel Faceplate

Get a bulk buy discount

Add 5 more to save $45.25

View bulk pricing options

Subtotal (1 unit)*

$452.39

(exc. GST)

$497.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$452.39-
5 - 9$443.34$45.25
10 +$429.76$226.30

*price indicative

RS Stock No.:
124-731
Mfr. Part No.:
177108 XMN4F08C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

792mm

Depth

27mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

COO (Country of Origin):
CZ
The Eaton Front plate is a part of Eaton's xEnergy Main LV switchgear series. It is designed to be a fixed version with a width of 800mm, suitable for enclosure building. The front plate is made of sheet steel and is powder-spray painted in a grey color.

Includes all necessary mounting material for convenience

RoHS conform for environmental compliance

Part of Eaton's xEnergy Main LV switchgear product family

Globally marketable for wide availability and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy