Eaton Grey 1 Gang Front Plate Steel Faceplate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$364.76

(exc. GST)

$401.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$364.76
5 - 9$357.45
10 +$346.51

*price indicative

RS Stock No.:
124-725
Mfr. Part No.:
177103 XMN44F04C-XMV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

417mm

Depth

27mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear front plate for NZM4, 4p fixed version with a rotary handle and interlock. It has a width of 425mm and is designed for use in LV switchgear. With its steel construction and powder coating surface finish, it provides durability and protection.

Durable steel construction with a powder coating for protection

Complies with RoHS standards

Globally marketable for versatile applications

Provides reliable operation in LV switchgear applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy