Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate

Subtotal (1 unit)*

$1,082.45

(exc. GST)

$1,190.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.45

*price indicative

RS Stock No.:
127-289
Mfr. Part No.:
180513 XMN43W04C-55-XR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate & Mounting Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

420mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is designed to provide reliable power distribution solutions. With a sturdy steel construction and powder coating finishing, it ensures durability and protection. Suitable for enclosure building width of 425mm and

Constructed from high-quality steel material for durability

Weighs 9 kilograms for easy handling and installation

ES-PMCC-PDC-Eaton xEnergy Main LV switchgear for comprehensive power distribution solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy