Eaton Grey 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-722
- Mfr. Part No.:
- 177101 XMN43F04C-XMV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$364.76
(exc. GST)
$401.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $364.76 |
| 5 - 9 | $357.45 |
| 10 + | $346.51 |
*price indicative
- RS Stock No.:
- 124-722
- Mfr. Part No.:
- 177101 XMN43F04C-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 417mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 417mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy front plate, model XMN43F04C-XMV, is a fixed version with a rotary handle and interlock. It has a width of 425mm and is suitable for enclosure building height of 2000mm. With a durable steel construction and powder coating surface finishing, it meets RoHS compliance.
Front plate for NZM4 switchgear with 3 poles
Interchangeable rotary handle with interlock for added safety
Durable steel construction with powder coating
Provides reliable and high-quality performance
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton 1 Gang Front Plate Steel Faceplate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
