Eaton Grey 1 Gang Front Plate Steel Faceplate
- RS Stock No.:
- 124-720
- Mfr. Part No.:
- 177100 XMN43F04C
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$352.94
(exc. GST)
$388.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $352.94 |
| 5 - 9 | $345.90 |
| 10 + | $335.30 |
*price indicative
- RS Stock No.:
- 124-720
- Mfr. Part No.:
- 177100 XMN43F04C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 417mm | |
| Depth | 27mm | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Height | 640mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 417mm | ||
Depth 27mm | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Height 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear front plate is designed for fixed installation and has a width of 425mm. It is made of durable sheet steel with powder-spray painting in RAL 7035 color. The front plate includes mounting material and is suitable for enclosure buildings with a height of 2000mm. With a weight of 5.1 kilograms, it is a reliable and compliant option for your LV switchgear needs.
Fixed mounted design for secure installation
Made of sturdy sheet steel for durability
Includes mounting material for easy installation
RoHS conform for environmental compliance
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Front Plate Steel Faceplate & Mount Plate
