RS PRO Conductive Polypropylene Storage Bin 350 mm (L) 205mm (W) 132 mm (H)

Subtotal (1 unit)*

$754.00

(exc. GST)

$829.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$754.00

*price indicative

RS Stock No.:
707-099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Properties

Conductive

Product Type

Storage Bin

Sub Type

Storage Box

Material

Polypropylene

Height

132mm

Length

350mm

Width

205mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
GB

RS PRO Conductive Polypropylene Storage Bin


This RS PRO conductive polypropylene storage bin is designed for safe and efficient storage of sensitive electronic components. Its conductive properties ensure protection against electrostatic discharge, making it Ideal for environments where static control is crucial.

Features and Benefits


Conductive Material: Provides protection against electrostatic discharge.
Polypropylene Construction: Offers durability and resistance to chemicals.
Compact Dimensions: 350 mm length, 205 mm width, and 132 mm height for versatile storage solutions.
Maximum Surface Resistivity: 10^4 Ω ensures effective static dissipation.
EN 61340-5-1 Compliant: Meets industry standards for static control.

Applications


Electronics manufacturing
Laboratories
Warehousing and logistics

Additional Information


Material: Conductive polypropylene
Colour: Black
Complies with EN 61340-5-1 standards for electrostatic control

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy