APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue, IP67, 10mA
- RS Stock No.:
- 270-7917
- Mfr. Part No.:
- BHN140D03BKBK0500
- Brand:
- APEM
Subtotal (1 unit)*
$160.71
(exc. GST)
$176.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.71 |
*price indicative
- RS Stock No.:
- 270-7917
- Mfr. Part No.:
- BHN140D03BKBK0500
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | BHN | |
| Number of Axes | 1 | |
| Product Type | Hall Effect Joystick | |
| Switch Technology | Analogue | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Switch Contact Current | 10mA | |
| Joystick Travel | ±30° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | BS EN 60068-2-64-1008, BS EN 60068-2-78:2002, EN61000-6-2:2005, EN61000-4-2, MIL-STD-461F, BS EN 60068-2-38:2009, BS EN 60068-2-31:2008, EN61000-6-4:2011, BS EN 60068-2-14:2009, EN 61000-6-2:2005, BS EN 60068-2-27:2009, BS EN 60068-2-11:1999 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series BHN | ||
Number of Axes 1 | ||
Product Type Hall Effect Joystick | ||
Switch Technology Analogue | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Switch Contact Current 10mA | ||
Joystick Travel ±30° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals BS EN 60068-2-64-1008, BS EN 60068-2-78:2002, EN61000-6-2:2005, EN61000-4-2, MIL-STD-461F, BS EN 60068-2-38:2009, BS EN 60068-2-31:2008, EN61000-6-4:2011, BS EN 60068-2-14:2009, EN 61000-6-2:2005, BS EN 60068-2-27:2009, BS EN 60068-2-11:1999 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The APEM BHN series paddle joystick controller is with non-contacting hall effect technology. The single axis paddle may be mounted with 6 screws or just the corner screw. It has hall effect and switch function and 5V operation with standard dual redundant outputs.
Custom lever
Analog or PWM output
Sealed up to IP67
Related links
- APEM 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- APEM Joystick Paddle Analogue Hall Effect 20mA
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM Joystick Paddle Analogue Hall Effect, IP67
- APEM 1-Axis Contactless Joystick Hall Effect, IP67
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 1-Axis Joystick Castle Hall Effect IP68, 5 V dc
