Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$639.59

(exc. GST)

$703.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.59

*price indicative

RS Stock No.:
123-073
Mfr. Part No.:
171677 XMIX40W08D-50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Width

800mm

Mount Type

Screw

Depth

650mm

Height

100mm

Standards/Approvals

RoHS

Series

xEnergy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a versatile and reliable solution for your electrical cabinet needs. With a sleek grey design and sturdy metal construction, this switchgear is globally marketable and RoHS conform. It is suitable for enclosure building with a width of 800mm, a height of 100mm, and a depth of 650mm. The product weight is 16.6 kilograms, making it easy to handle and install. The xEnergy Main LV switchgear is designed for public consumption and is part of the ES-PMCC-PDC-Eaton product family.

Made of durable metal material for long-lasting performance

Comes in a stylish grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy