Eaton Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-949
- Mfr. Part No.:
- 172700 XTSWFV3
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.42
(exc. GST)
$110.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $100.42 |
| 5 - 9 | $98.39 |
| 10 + | $95.38 |
*price indicative
- RS Stock No.:
- 125-949
- Mfr. Part No.:
- 172700 XTSWFV3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 40mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 580mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 40mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Height 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide efficient and reliable power distribution for various applications. With a sleek grey finish and robust metal construction, this product is globally marketable and RoHS conform, making it a sustainable c
Easy and convenient installation process
Versatile mounting options to suit different requirements
Long-lasting and durable construction for reliable performance
Modern and stylish design to complement any space
Effective protection for electrical com
