Eaton Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-207
- Mfr. Part No.:
- 143358 XLST2J85A
- Brand:
- Eaton
Subtotal (1 unit)*
$42.15
(exc. GST)
$46.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.15 |
*price indicative
- RS Stock No.:
- 120-207
- Mfr. Part No.:
- 143358 XLST2J85A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 30mm | |
| Depth | 760mm | |
| Height | 30mm | |
| Standards/Approvals | IP 20, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 30mm | ||
Depth 760mm | ||
Height 30mm | ||
Standards/Approvals IP 20, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a metal construction and grey colour, this floor plate is designed for enclosure building with a width of 850mm. The product dimensions are 30mm in width, 30mm in height, and 760mm in depth, with a weight of 0.7kg. It is RoHS conform and part of the globally marketable xEnergy Light product family.
IP20 rated blind coverstrip for 850mm section width enclosures
Easy to install and compatible with xEnergy Light LV systems
Lightweight design with a weight of 0.7kg for easy handling
Sleek grey colour with a metal construction for durability
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- Cable Knives
- RS PRO 5L PP Narrow Neck Carboy Bottle
