HPM White 2 Gang Cover Plate Plastic Cover Plate

Subtotal (1 unit)*

$13.43

(exc. GST)

$14.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.43

*price indicative

RS Stock No.:
273-1146
Mfr. Part No.:
CDXL787PLWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

2

Product Type

Cover Plate

Plate Type

Cover Plate

Colour

White

Material

Plastic

Finish

Gloss, Solid Metal, Matt, Metallic

Range

Excel Range

Standards/Approvals

No

Series

XL

For Use With

Horizontal and Vertical Switches

COO (Country of Origin):
AU
The HPM excel horizontal cover plate to suit Excel single PowerPoint. It is made with a durable material. Classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.

Plate size 117mm x 73mm

Colour matt white

  • RS Stock No. 2262857
  • Mfr. Part No. 5UH1204
Each
$26.30
  • RS Stock No. 2299841
  • Mfr. Part No. 5TG1343
Each
$35.43
  • RS Stock No. 2299854
  • Mfr. Part No. 5TG2596
Each
$28.88
  • RS Stock No. 2032191
  • Mfr. Part No. 5TC8912
Each
$33.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy