Clipsal Electrical Black Cover Plate ABS, Polycarbonate Cover Plate
- RS Stock No.:
- 231-3452
- Mfr. Part No.:
- P3040VX-BK
- Brand:
- Clipsal Electrical
Get a bulk buy discount
Add 5 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.35 | - |
| 5 + | $9.30 | $5.25 |
*price indicative
- RS Stock No.:
- 231-3452
- Mfr. Part No.:
- P3040VX-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cover Plate | |
| Plate Type | Cover Plate | |
| Colour | Black | |
| Material | ABS, Polycarbonate | |
| Width | 116mm | |
| Depth | 9mm | |
| Finish | Gloss | |
| Screwed/Screwless | Screwless | |
| Range | Pro Series | |
| Height | 78mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | Pro | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cover Plate | ||
Plate Type Cover Plate | ||
Colour Black | ||
Material ABS, Polycarbonate | ||
Width 116mm | ||
Depth 9mm | ||
Finish Gloss | ||
Screwed/Screwless Screwless | ||
Range Pro Series | ||
Height 78mm | ||
Standards/Approvals RoHS, REACH | ||
Series Pro | ||
Fixing Standard No | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Horizontal twin switched power point skin with an extra blank switch gives you multiple options when choosing what you want the extra space for. Include a USB mech, cooker switch, or just another switch. The Skin will look good with
Number of rocker 3
Number of power socket outlets 2
[In] rated current 10 A
Installation direction horizontal
Fixing mode clip-on
Related links
- Clipsal Electrical Black Cable Cover
- Legrand Black 2 Gang Polycarbonate Cover Plate
- Legrand Black 1 Gang Polycarbonate Cover Plate
- Clipsal Electrical Black 25 mm Nominal Size Polycarbonate, Black
- Clipsal Electrical Black 20 mm Nominal Size Polycarbonate, Black
- Clipsal Electrical Black 32 mm Nominal Size Polycarbonate, Black
- Clipsal Electrical Chemical Grey 1 Gang Cover Plate ABS (Housing) Faceplate & Mounting Plate
- Legrand Black 6 Gang Cover Plate ABS Plug Mounting Frame
