Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-670
- Mfr. Part No.:
- 168935 XSMFDB0608-BS-2-350
- Brand:
- Eaton
Subtotal (1 unit)*
$1,572.72
(exc. GST)
$1,729.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,572.72 |
*price indicative
- RS Stock No.:
- 120-670
- Mfr. Part No.:
- 168935 XSMFDB0608-BS-2-350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 700mm | |
| Depth | 2m | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 700mm | ||
Depth 2m | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a mounting kit for a Box solution, without a cabling box, with dimensions of 600x800mm in grey. It is suitable for enclosure building dimensions of 600mm width, 0mm height, and 800mm depth.
Colour is Grey
RoHS conform
Public Consumption
Globally Marketable
