Eaton Grey Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$587.45

(exc. GST)

$646.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$587.45

*price indicative

RS Stock No.:
123-072
Mfr. Part No.:
171676 XMIX40W06D-50
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

600mm

Depth

650mm

Height

100mm

Standards/Approvals

RoHS

Series

xEnergy

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a compact and reliable solution for electrical distribution systems. With its grey metal construction and dimensions of 600mm width, 100mm height, and 650mm depth, this switchgear is designed for efficient enclosure building. The product weight of 12.8 kilograms and RoHS compliance make it a sustainable choice for various applications.

Electric engineering automation process control engineering solution

Compact design for space-saving installation

Durable metal construction for long-lasting performance

Global market suitability for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy