Phoenix Contact NBC Ethernet Cable, 30 m, Screened, Green PVC
- RS Stock No.:
- 496-096
- Mfr. Part No.:
- 1424088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$2,384.65
(exc. GST)
$2,623.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $476.93 | $2,384.65 |
*price indicative
- RS Stock No.:
- 496-096
- Mfr. Part No.:
- 1424088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 30m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 1685 (CSA FT 4), IEC 11801, UL AWM Style 21694, IEC 61076 2 101 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 30m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 1685 (CSA FT 4), IEC 11801, UL AWM Style 21694, IEC 61076 2 101 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Conductor Material Tin Plated Copper | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable integrates advanced shielding technology for enhanced PROFINET and EtherCAT signal integrity. Designed for robust industrial applications, it features a 30-metre cable length and IP67 protection, ensuring reliability even in challenging environments. The M12 plug connection is straight and shielded, providing a secure interface for seamless automation and communication tasks.
IP67 rating provides protection against water and dust ingress
Supports high data rates of up to 100 Mbps for efficient communication
Made to order for tailored solution and specific project needs
Durable materials withstand the rigours of industrial use
Environmentally friendly design meets RoHS and REACH standards
Related links
- Phoenix Contact Free Ends 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 40 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
