Phoenix Contact 155 Ethernet Cable, 10 m, Screened, Green, PVC
- RS Stock No.:
- 494-655
- Mfr. Part No.:
- 1553954
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$182.00
(exc. GST)
$200.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.00 | - |
| 5 + | $178.36 | 1% |
*price indicative
- RS Stock No.:
- 494-655
- Mfr. Part No.:
- 1553954
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 155 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | UL 1685 (CSA FT 4), EAC, IEC 61076 2 101, RoHS | |
| Conductor Material | Tinned Copper | |
| Voltage | 60V | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 to 2mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 155 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals UL 1685 (CSA FT 4), EAC, IEC 61076 2 101, RoHS | ||
Conductor Material Tinned Copper | ||
Voltage 60V | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 to 2mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Advanced network cable is designed for seamless integration into industrial environments, ensuring high speed data transmission. Engineered for PROFINET and EtherCAT applications, it boasts an impressive 100 Mbps capacity, making it ideal for modern automation solutions. The cable robust construction features advanced shielding technology, ensuring reliable performance even in challenging conditions. With a cable length of 10 metres and IP67 protection, it offers both durability and flexibility. This product not only meets stringent industry standards but also incorporates features that facilitate easy installation and maintenance, embodying the perfect blend of functionality and technical expertise.
Offers easy installation with user friendly connectors
Durable outer sheath that withstands demanding environments
Compatible with various automation standards increasing versatility
Maintains performance in extreme temperatures which ensuring consistent operation
Constructed to endure over 100 insertion/withdrawal cycles enhancing longevity
Related links
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 30 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact Free Ends 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
