Phoenix Contact NBC Ethernet Cable, 20 m, Screened, Green, PVC

Subtotal (1 pack of 5 units)*

$1,602.54

(exc. GST)

$1,762.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$320.508$1,602.54

*price indicative

RS Stock No.:
488-311
Mfr. Part No.:
1424089
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

20m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

85°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

IEC 61076 2 101, UL 1685 (CSA FT 4), UV resistant (UL 1581, Section 1200)

Number of Cores

4

Outside Diameter

6.5mm

Conductor Material

Tinned Copper

Cross Sectional Area

0.34 to 2mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a robust solution designed for high-performance connectivity in industrial automation environments. Offering compatibility with PROFINET and EtherCAT standards, it supports data transfers of up to 100 Mbps, ensuring reliable communication between devices. The cable boasts a four-position design with advanced shielding technology to minimise electromagnetic interference, enhancing signal integrity. Furthermore, its durable construction with PVC materials and IP67-rated connectors ensures protection against dust and moisture, making it suitable for harsh operational conditions.

IP67 rated connectors provide excellent dust and moisture resistance

Four position connectivity allows for varied system integration

Lightweight design facilitates easy installation and cable management

Meets stringent international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy