Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, Cat5 Cable, PVC

Subtotal (1 unit)*

$78.66

(exc. GST)

$86.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.66

*price indicative

RS Stock No.:
255-8553
Mfr. Part No.:
1407349
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PVC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

Section 1200, IEC 61076 2 104, EAC ID: RU D DE.HB35.B.00387, UL 1685 (CSA FT 4), UL AWM Style 21694, UL 1581

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Cross Sectional Area

0.34mm²

Number of Cores

4

Number of Strands

4

Voltage

30V ac, 30V ac

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable PROFINET CAT5 (100 Mbps) rated with straight plug M8/IP65 & both ends, it is 2 m long and available in green color made of PVC.

IP 65 protection

100 mbps data transmission

Rated for more than 100 insertion/ withdrawal cycles

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy