Phoenix Contact NBC Ethernet Cable, 1.5 m, Screened, Green, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.01

(exc. GST)

$48.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.01
5 +$42.67

*price indicative

RS Stock No.:
535-936
Mfr. Part No.:
1442768
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1.5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60603 7, CHINA RoHS, WEEE, EAC, CE, UL, EU REACH, EU RoHS

Fire Behaviour

UL 1685 (CSA FT 4)

Voltage

60V

Outside Diameter

6.5mm

Conductor Material

Tinned Copper

Cross Sectional Area

0.34mm²

Number of Strands

4

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is engineered to support robust data transmission in demanding industrial environments. Built for reliability and performance, this patch cable features a 1.5m length with a degree of protection rated at IP20, making it suitable for various applications where flexibility and durability are paramount. It facilitates seamless connectivity through its shielded composition, designed to minimise electromagnetic interference, ensuring consistent transmission speeds of up to 100 Mbps.

Constructed to resist shock and vibrations ensuring longevity

Supports a range of demanding applications with high speed data capabilities

Exhibits excellent resistance to harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy